EAO, 2 Terminal Plate Empty for use with Fitting With Series Resistors
- RS Stock No.:
- 442-339
- Mfr. Part No.:
- 02-912.3
- Manufacturer:
- EAO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP4,408.95
(exc. VAT)
PHP4,938.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP4,408.95 |
| 10 + | PHP4,055.81 |
*price indicative
- RS Stock No.:
- 442-339
- Mfr. Part No.:
- 02-912.3
- Manufacturer:
- EAO
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
| Brand | EAO | |
| Accessory Type | Terminal Plate Empty | |
| Product Type | End Plate | |
| For Use With | Fitting With Series Resistors | |
| Series | 2 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Terminal Plate Empty | ||
Product Type End Plate | ||
For Use With Fitting With Series Resistors | ||
Series 2 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CH
The EAO terminal plate is designed for seamless integration, offering a reliable solution for various applications. Crafted with meticulous attention to detail, it serves as an essential accessory, enhancing operational efficiency. Its robust construction and compact dimensions of 187.6 mm x 60 mm x 15 mm make it suitable for diverse environments, while ensuring durability and longevity. Tailored to accommodate 15 spaces, this product is ideal for fitting with series resistors, thus elevating its functional versatility. Whether employed in industrial settings or other demanding applications, this terminal plate guarantees top-notch performance with a weight of just 0.09 kg, making it lightweight yet highly effective.
Designed to seamlessly fit with series resistors, enhancing its usability
Compact dimensions optimise space without compromising functionality
Lightweight construction allows for easy handling and installation
Robust build provides lasting durability even in challenging conditions
Offers 15 spaces, catering to a variety of wiring needs
Versatile design suitable for a range of industrial applications
Related links
- EAO, 2 Terminal Plate Empty for use with Fitting With Series Resistors
- EAO Empty Terminal Strip for Use with For Fitting with Series Resistors
- EAO, 2 Plastic Terminal Cover for use with All Connection Methods
- Phoenix Contact, WS-G5/2 Polyamide for use with Terminal Block
- EAO 2 Piece Push Button Tool Kit
- Phoenix Contact, FBS 2-10 GY Copper
- EAO 2 Position Selector Switch Head IP40
- EAO 2-position Key Switch Head 22.3 mm Cutout