EAO, 2 Terminal Plate Empty for use with Fitting With Series Resistors
- RS Stock No.:
- 442-337
- Mfr. Part No.:
- 02-912.2
- Manufacturer:
- EAO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP2,669.92
(exc. VAT)
PHP2,990.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP2,669.92 |
| 10 + | PHP2,456.28 |
*price indicative
- RS Stock No.:
- 442-337
- Mfr. Part No.:
- 02-912.2
- Manufacturer:
- EAO
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
| Brand | EAO | |
| Accessory Type | Terminal Plate Empty | |
| Product Type | End Plate | |
| For Use With | Fitting With Series Resistors | |
| Series | 2 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Terminal Plate Empty | ||
Product Type End Plate | ||
For Use With Fitting With Series Resistors | ||
Series 2 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CH
The EAO terminal plate empty is designed to provide a practical solution for housing series resistors while maintaining a neat and organised setup. Measuring 125 mm x 60 mm x 15 mm, this accessory is built to cater to various configurations, enhancing the functionality of your installation. With its lightweight design of just 0.045 kg, it offers effortless handling and installation without compromising on durability. This terminal plate not only simplifies the wiring process but also ensures a clean aesthetic, making it an ideal choice for both professional and home applications. The thoughtfully crafted dimensions enable seamless integration into existing setups, allowing for efficient use of space.
A sleek design enhances the overall appearance of your installation
Lightweight construction facilitates easy manipulation and mounting
Precisely dimensions guarantee compatibility with various configurations
Designed for optimal organisation of series resistors
Robust material ensures long-lasting performance in diverse environments
The compact size allows for efficient space utilisation
Related links
- EAO, 2 Terminal Plate Empty for use with Fitting With Series Resistors
- EAO Empty Terminal Strip for Use with For Fitting with Series Resistors
- EAO, 2 Plastic Terminal Cover for use with All Connection Methods
- EAO 2 Piece Push Button Tool Kit
- EAO 2 Position Selector Switch Head IP40
- EAO 2-position Key Switch Head 22.3 mm Cutout
- EAO 2-position Key Switch Head 30.5 mm Cutout
- EAO 2 Position Selector Switch Head IP67