Phoenix Contact, FBS 2-10 GY Copper
- RS Stock No.:
- 567-405
- Mfr. Part No.:
- 1103721
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP7,064.46
(exc. VAT)
PHP7,912.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP7,064.46 | PHP706.446 |
*price indicative
- RS Stock No.:
- 567-405
- Mfr. Part No.:
- 1103721
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Series | FBS 2-10 GY | |
| Colour | Grey | |
| Material | Copper | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Series FBS 2-10 GY | ||
Colour Grey | ||
Material Copper | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact plug-in bridge is designed for seamless integration into the CLIPLINE complete system, offering a streamlined solution for bridging multiple terminal blocks. Ideal for applications requiring high reliability and efficiency, this product ensures optimal performance even under demanding conditions. With a robust pitch of 10.2 mm and a grey finish, it showcases not only functionality but also a focus on industrial aesthetics. Engineered for a broad operational temperature range and built from premium materials, it stands as a testament to durability and reliability, making it an essential component for your connectivity needs. Additionally, its lightweight design and compact form factor contribute to ease of use during installation and maintenance.
Lightweight construction allows for easy handling and installation
Designed to bridge multiple terminal blocks in a single step, enhancing efficiency
Manufactured from high-quality materials ensuring long-lasting performance
Compact dimensions facilitate versatile fitting in tight spaces
Available in a sleek grey finish, aligning with modern industrial design
Operates effectively across a wide temperature range for diverse applications
Crafted to meet stringent environmental compliance standards
Related links
- Phoenix Contact FBS 2-3.5 BU Series Jumper Bar
- Phoenix Contact FBS 2-5 Series Jumper Bar
- Phoenix Contact FBS 2-8 BU Series Plug-In Bridge
- Phoenix Contact FBS 2-3.5 Series Jumper Bar for Use with Modular Terminal Block
- Phoenix Contact FBS 2-5 BU Series for Use with Modular Terminal Block
- Phoenix Contact FBS 2-16 Series for Use with DIN Rail Terminal Blocks
- Phoenix Contact FBS 2-6 Series Jumper Bar for Use with Modular Terminal Block
- Phoenix Contact FBS 2-4 Series Jumper Bar for Use with Modular Terminal Block
