Pilz, 772 Plastic Terminal Block Filter for use with PNOZmulti 2

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP2,288.07

(exc. VAT)

PHP2,562.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP2,288.07
10 +PHP2,104.99

*price indicative

RS Stock No.:
340-453
Mfr. Part No.:
772290
Manufacturer:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Accessory Type

Terminal Block Filter

Product Type

Component Terminal Block

For Use With

PNOZmulti 2

Series

772

Material

Plastic

Standards/Approvals

EN 60068-2-30, EN 60068-2-78, CE, cULus Listed

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Pilz terminal block is designed for use in various industrial applications. It operates within an ambient temperature range of 0 to 60 °C. The housing is made of durable plastic, and it features cage clamp terminals for secure and reliable connections. The terminal block has the following dimensions: height 39.9 mm, width 69.6 mm, and depth 7 mm. The built-in filter function helps ensure stable and noise-reduced operation in electrical circuits.

Filter function from 3 to 10 kOhm

CE and cULus listed

Supply voltage is 24 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy