Pilz 772212 Series Adapter for Use with PNOZmulti 2
- RS Stock No.:
- 313-796
- Mfr. Part No.:
- 772212
- Manufacturer:
- Pilz
Subtotal (1 unit)*
PHP13,933.52
(exc. VAT)
PHP15,605.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,933.52 |
*price indicative
- RS Stock No.:
- 313-796
- Mfr. Part No.:
- 772212
- Manufacturer:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Accessory Type | Adapter Cable | |
| Product Type | Adapter | |
| Series | 772212 | |
| For Use With | PNOZmulti 2 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UKCA, cULus Listed, CE | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Accessory Type Adapter Cable | ||
Product Type Adapter | ||
Series 772212 | ||
For Use With PNOZmulti 2 | ||
Hazardous Area Certification No | ||
Standards/Approvals UKCA, cULus Listed, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Pilz Motion Monitoring Adapter is a 2.5-meter cable designed for use in motion monitoring systems. It operates within an ambient temperature range of 0 to 60 °C. The adapter features three connectors which are a straight 25-pin D-Sub male connector, a straight 25-pin D-Sub female connector, and a straight 8-pin Mini-IO male connector. These connectors ensure secure and reliable data transmission for various industrial applications.
PBT housing
Au contact surface
Pins made of Cu alloy
Related links
- Pilz 772219 Series Adapter for Use with PNOZmulti 2
- Pilz 772218 Series Adapter for Use with PNOZmulti 2
- Pilz, 772 Plastic Terminal Block Filter for use with PNOZmulti 2
- Siemens 3UF7 Series Adapter for Use with 3UF5 / 3UF7
- Phoenix Contact VARIOFACE Series Adapter for Use with Controller, Simatic® S7-300
- Siemens SIMATIC S7-300 Series Adapter for Use with SIMATIC S7-300 Modular Controller
- Siemens 6ES719 Series Adapter for Use with ET 200SP
- ABB SREA Series Adapter for Use with Static Converters

