Pilz 772218 Series Adapter for Use with PNOZmulti 2
- RS Stock No.:
- 313-833
- Mfr. Part No.:
- 772218
- Manufacturer:
- Pilz
Subtotal (1 unit)*
PHP11,718.75
(exc. VAT)
PHP13,125.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,718.75 |
*price indicative
- RS Stock No.:
- 313-833
- Mfr. Part No.:
- 772218
- Manufacturer:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Adapter | |
| Accessory Type | Adapter Cable | |
| Series | 772218 | |
| For Use With | PNOZmulti 2 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UKCA, cULus Listed, CE | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Adapter | ||
Accessory Type Adapter Cable | ||
Series 772218 | ||
For Use With PNOZmulti 2 | ||
Hazardous Area Certification No | ||
Standards/Approvals UKCA, cULus Listed, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Pilz Motion Monitoring Adapters is a 2.5-meter cable with a right-side cable outlet, designed for motion monitoring systems. It operates within an ambient temperature range of 0 to 60 °C. The adapter features three connectors which are a straight 25-pin D-Sub male connector, a straight 25-pin D-Sub female connector, and a straight 8-pin Mini-IO male connector. These connectors ensure secure and reliable data transmission for various industrial applications. Ensure secure and reliable data transmission for various industrial applications.
Plastic housing
Au contact surface
Pins made of Cu alloy
Related links
- Pilz 772212 Series Adapter for Use with PNOZmulti 2
- Pilz 772219 Series Adapter for Use with PNOZmulti 2
- Pilz, 772 Plastic Terminal Block Filter for use with PNOZmulti 2
- Siemens 6ES719 Series Adapter for Use with ET 200SP
- Trendnet 54VDC0700 Series Adapter for Use with TPE-E110
- Siemens 3UF7 Series Adapter for Use with 3UF5 / 3UF7
- Siemens SIMATIC Series Adapter for Use with PROFINET
- Schneider Electric Momentum Series Adapter for Use with Airports Energy Metallurgy

