Schneider Electric, Linergy Polyamide Marking Strips for use with Terminal Block

Get a bulk buy discount

Add 10 more to save PHP216.70

View bulk pricing options

Subtotal (1 unit)*

PHP784.01

(exc. VAT)

PHP878.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP784.01-
10 +PHP762.34PHP216.70

*price indicative

RS Stock No.:
339-662
Mfr. Part No.:
NSYTRAB61100
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Marker Strip

Accessory Type

Marking Strips

For Use With

Terminal Block

Series

Linergy

Colour

Black, White

Material

Polyamide

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Schneider Electric Marking Strip is a practical and efficient marking accessory for terminal blocks. Featuring clip-in functionality, this marking strip ensures clear identification with numeric marking, making it ideal for precise labelling in electrical installations.

Marking 1 to 100

Size 6 mm

ROHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy