WAGO, 221 Polyamide 66 Mounting Carrier for use with Terminal Bloack

Subtotal (1 box of 10 units)*

PHP813.00

(exc. VAT)

PHP910.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from November 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP813.00PHP81.30

*price indicative

RS Stock No.:
303-298
Distrelec Article No.:
304-29-948
Mfr. Part No.:
221-502/000-004
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Mounting Carrier

Accessory Type

Mounting Carrier

For Use With

Terminal Bloack

Series

221

Colour

Black

Material

Polyamide 66

Standards/Approvals

UL 94 V-0

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Wago mounting carrier for 2-conductor terminal blocks (4 mm²) features a screw mount, made from black polyamide (PA66). It is UL94 V0 flammability rated, with a fire load of 0.082 MJ and weighs 2.7 g.

Insulation material main housing Polyamide

Flammability class per UL94 V0

Fire load 0.082 MJ

Weight 2.7 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy