WAGO, 221 Polyamide Mounting Carrier for use with Terminal Bloack

Subtotal (1 box of 10 units)*

PHP635.00

(exc. VAT)

PHP711.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP635.00PHP63.50

*price indicative

RS Stock No.:
303-291
Distrelec Article No.:
304-37-627
Mfr. Part No.:
221-505/000-004
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Mounting Carrier

Accessory Type

Mounting Carrier

For Use With

Terminal Bloack

Series

221

Colour

Black

Material

Polyamide

Standards/Approvals

RoHS, UL94 V0

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Wago mounting carrier is designed for 5-conductor terminal blocks from the 221 Series, suitable for 4 mm² connectors. It features a screw mount, black polyamide (PA66) housing with UL94 V0 flammability class. The carrier weighs 4.9 g and has a fire load of 0.147 MJ.

Mounting type Screw mount

Suitable for 5-wire connectors (4 mm²)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy