WAGO, 221 Polyamide Mounting Carrier for use with Terminal Bloack
- RS Stock No.:
- 303-272
- Distrelec Article No.:
- 304-29-949
- Mfr. Part No.:
- 221-503/000-004
- Manufacturer:
- WAGO
Subtotal (1 box of 10 units)*
PHP498.00
(exc. VAT)
PHP557.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 19 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP498.00 | PHP49.80 |
*price indicative
- RS Stock No.:
- 303-272
- Distrelec Article No.:
- 304-29-949
- Mfr. Part No.:
- 221-503/000-004
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Mounting Carrier | |
| Accessory Type | Mounting Carrier | |
| For Use With | Terminal Bloack | |
| Series | 221 | |
| Colour | Black | |
| Material | Polyamide | |
| Standards/Approvals | UL 94 V-0 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Mounting Carrier | ||
Accessory Type Mounting Carrier | ||
For Use With Terminal Bloack | ||
Series 221 | ||
Colour Black | ||
Material Polyamide | ||
Standards/Approvals UL 94 V-0 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Wago Mounting carrier for 3-conductor terminal blocks 221 Series 4 mm² designed for screw mounting. Made from polyamide PA66 material in black color with UL94 V0 flammability class and a fire load of 0.103 M ensuring durability and safety for various applications.
Mounting type Screw mount
Suitable for 3-wire connectors (4 mm²)
Related links
- WAGO, 221 Polyamide Mounting Carrier for use with Terminal Bloack
- WAGO, 221 Polyamide 66 Mounting Carrier for use with Terminal Bloack
- WAGO, 221 Polyamide 66 Mounting Carrier for use with 4 mm² 10-Wire Connectors
- WAGO, 221 Series Polyamide 66 Mounting Carrier for use with 10-Wire Connectors
- WAGO, 221 Series Polyamide 66 Mounting Carrier for use with 4 mm² 10-Wire Connectors
- WAGO 221 Series Mounting Carrier for Use with 3 and 5 Conductor 221 Series Splicing Connectors (4 mm²), 2
- WAGO 221 Series Mounting Carrier
- WAGO 221 Series Mounting Carrier for Use with DIN Rail Terminal
