Phoenix Contact, TF-PART BC-CUTFOX Clip for use with Fastening Tool
- RS Stock No.:
- 131-503
- Mfr. Part No.:
- 1212820
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
PHP3,757.30
(exc. VAT)
PHP4,208.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,757.30 | PHP37.573 |
*price indicative
- RS Stock No.:
- 131-503
- Mfr. Part No.:
- 1212820
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Clip | |
| Product Type | Polarising Clip | |
| For Use With | Fastening Tool | |
| Series | TF-PART BC-CUTFOX | |
| Standards/Approvals | EU REACH SVHC, EU RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Clip | ||
Product Type Polarising Clip | ||
For Use With Fastening Tool | ||
Series TF-PART BC-CUTFOX | ||
Standards/Approvals EU REACH SVHC, EU RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact fastening clip is a versatile assembly tool designed for easy and secure installation. It is ideal for use in various applications, providing a reliable solution for your fastening needs. The clip is lightweight and durable, making it a convenient option for your projects.
Easy and secure installation with Y-clip system
Bulk packing unit of 100 pieces included
Lightweight design at 8.54 g per piece
Complies with EU RoHS for environmental safety
Related links
- Phoenix Contact, TF-PART BC-TOOLFOX - Fastening clip Clip for use with Fastening Tool
- Phoenix Contact, TF-PART BC-CLIP Clip for use with Fastening Tool
- Phoenix Contact, TF-PART BC-UNIFOX Clip for use with Fastening Tool
- Phoenix Contact, TF-PART BC-TOOLFOX 1 Clip for use with Fastening Tool
- Phoenix Contact, BC-MICROFOX Clip for use with Fastening Tool
- Phoenix Contact Upper Housing Part Enclosure Type BC 1 Series, Polycarbonate 89.7 mm 49.78 mm DIN Rail Enclosure 53.6mm
- Phoenix Contact Upper Housing Part Enclosure Type BC 1 (Both sides) Series, Polycarbonate 89.7 mm 107.6 mm DIN Rail
- Phoenix Contact Upper Part of Housing Enclosure Type BC Series Polycarbonate Electronic
