Phoenix Contact, BC-MICROFOX Clip for use with Fastening Tool
- RS Stock No.:
- 131-504
- Mfr. Part No.:
- 1212821
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
PHP3,757.30
(exc. VAT)
PHP4,208.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,757.30 | PHP37.573 |
*price indicative
- RS Stock No.:
- 131-504
- Mfr. Part No.:
- 1212821
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Polarising Clip | |
| Accessory Type | Clip | |
| For Use With | Fastening Tool | |
| Series | BC-MICROFOX | |
| Standards/Approvals | EU REACH, EU RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Polarising Clip | ||
Accessory Type Clip | ||
For Use With Fastening Tool | ||
Series BC-MICROFOX | ||
Standards/Approvals EU REACH, EU RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact fastening clip is designed for use with the MICROFOX backcard. It is an assembly tool that provides a secure system for fastening with a Y-clip. The clip has a lightweight design with a weight of 8.424 g including packing and 7.705 g excluding packing, making it easy to handle and install. The product is made in Germany and meets EU RoHS substance requirements.
Designed for fastening with Y-clip
Lightweight for easy handling and installation
Made in Germany ensuring high quality
Meets EU RoHS substance requirements
Reliable connection for MICROFOX systems
Secure fastening with Y-clip design
Related links
- Phoenix Contact, TF-PART BC-TOOLFOX - Fastening clip Clip for use with Fastening Tool
- Phoenix Contact, TF-PART BC-UNIFOX Clip for use with Fastening Tool
- Phoenix Contact, TF-PART BC-CLIP Clip for use with Fastening Tool
- Phoenix Contact, TF-PART BC-TOOLFOX 1 Clip for use with Fastening Tool
- Phoenix Contact, TF-PART BC-CUTFOX Clip for use with Fastening Tool
- Phoenix Contact BC Polycarbonate DIN Rail Enclosure
- Phoenix Contact BC Series Housing Cover
- Phoenix Contact BC Series Vented Sides for Use with DIN Rail Housing
