Phoenix Contact Upper Part of Housing Enclosure Type BC Series , 161.6 x 89.7 x 54.85mm, Polycarbonate Electronic

Unavailable
RS will no longer stock this product.
PH - YearEndPromo - PDP
RS Stock No.:
284-1621
Mfr. Part No.:
2201976
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Enclosure Type

Upper Part of Housing

Body Material

Polycarbonate

DIN Rail Type

Solid Top Enclosure

Length

161.6mm

Dimensions

161.6 x 89.7 x 54.85mm

Series

BC

COO (Country of Origin):
DE
The Phoenix Contact Upper part of the housing is versatile in its mounting options, offering the flexibility to be mounted on either the DIN rail or the wall. Additionally, there is an option for a DIN rail mountable bus connector and power connector system, providing an integrated solution for connectivity and power distribution.

Tool free mounting
IP20 degree of protection
Compliant with DIN EN 43880
Variety of connection technology

Related links