Phoenix Contact Vented Sides Enclosure Type BC Series , 161.6 x 89.7 x 54.85mm, Polycarbonate DIN Rail Enclosure
- RS Stock No.:
- 520-413
- Mfr. Part No.:
- 2201665
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP2,495.83
(exc. VAT)
PHP2,795.33
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from March 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,495.83 | PHP249.583 |
*price indicative
- RS Stock No.:
- 520-413
- Mfr. Part No.:
- 2201665
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Enclosure Type | Vented Sides | |
| Body Material | Polycarbonate | |
| DIN Rail Type | DIN Rail | |
| Length | 161.6mm | |
| Dimensions | 161.6 x 89.7 x 54.85mm | |
| Series | BC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Enclosure Type Vented Sides | ||
Body Material Polycarbonate | ||
DIN Rail Type DIN Rail | ||
Length 161.6mm | ||
Dimensions 161.6 x 89.7 x 54.85mm | ||
Series BC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DIN rail housing is designed for use in distribution boards in accordance with DIN 43880. It features an upper housing part (U22) with vents and an installation depth connection technology of 22.35 mm. The housing has dimensions of 161.6 mm in width, 89.7 mm in height, and 54.85 mm in depth, with a black color similar to RAL 9005, offering a robust and efficient solution for distribution board applications.
Coordinated housing and connection system for faster device development
Individual online configuration for diverse applications in building automation
Variety of connection technology
Can be mounted on the DIN rail or the wall
Tool free mounting
Compliant with DIN EN 43880
Individual online configuration for diverse applications in building automation
Variety of connection technology
Can be mounted on the DIN rail or the wall
Tool free mounting
Compliant with DIN EN 43880
Related links
- Phoenix Contact Vented Sides Enclosure Type BC Series Polycarbonate DIN Rail Enclosure
- Phoenix Contact Vented Sides Enclosure Type BC Series Polycarbonate DIN Rail Enclosure
- Phoenix Contact Vented Sides Enclosure Type BC Series Polycarbonate DIN Rail Enclosure
- Phoenix Contact Vented Sides Enclosure Type BC Series Polycarbonate DIN Rail Enclosure
- Phoenix Contact Upper Part of Housing Enclosure Type BC Series Polycarbonate Electronic
- Phoenix Contact Vented Sides Enclosure Type BC Series , 161.6 x 89.7mm DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type BC Series Polycarbonate DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type BC Series Polycarbonate DIN Rail Enclosure

