IQD 10MHz Temperature Compensated Crystal Oscillator Clipped Sinewave 0.28 ppm SMD LFTCXO075792
- RS Stock No.:
- 722-938
- Mfr. Part No.:
- LFTCXO075792
- Manufacturer:
- IQD
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
PHP3,121,956.00
(exc. VAT)
PHP3,496,590.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 31, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | PHP1,040.652 | PHP3,121,956.00 |
*price indicative
- RS Stock No.:
- 722-938
- Mfr. Part No.:
- LFTCXO075792
- Manufacturer:
- IQD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Product Type | Temperature Compensated Crystal Oscillator | |
| Output Frequency | 10MHz | |
| Frequency Stability | 0.28 ppm | |
| Load Capacitance | 10pF | |
| Packaging | Tape & Reel | |
| Package Type | SMD | |
| Mount Type | Surface | |
| Output Level | Clipped Sinewave | |
| Maximum Supply Voltage | 3.3V | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.2mm | |
| Height | 900μm | |
| Series | IQXT-220-1 | |
| Standards/Approvals | RoHS | |
| Width | 2.5mm | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Product Type Temperature Compensated Crystal Oscillator | ||
Output Frequency 10MHz | ||
Frequency Stability 0.28 ppm | ||
Load Capacitance 10pF | ||
Packaging Tape & Reel | ||
Package Type SMD | ||
Mount Type Surface | ||
Output Level Clipped Sinewave | ||
Maximum Supply Voltage 3.3V | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 3.2mm | ||
Height 900μm | ||
Series IQXT-220-1 | ||
Standards/Approvals RoHS | ||
Width 2.5mm | ||
- COO (Country of Origin):
- CN
The IQD Crystal oscillator is a reliable timing source for electronic systems, offering consistent frequency performance and wide storage tolerance.
Offers 10 MHz operating frequency
Supports storage temperature range from -55 to 125°C
Meets RoHS compliance
Meets REACH compliance
Related links
- IQD 19.2MHz Temperature Compensated Crystal Oscillator Clipped Sinewave 0.28 ppm SMD LFTVXO075806
- MERCURY 25MHz Temperature Compensated Crystal Oscillator Clipped Sinewave ±2.5 ppm VM53S VM53S3-25.000-2.5/-30+75
- IQD 10MHz Temperature Compensated Crystal Oscillator HCMOS 0.9 ppm Ceramic package LFTVXO009900
- IQD 40MHz Temperature Compensated Crystal Oscillator HCMOS ±1 ppm Ceramic package
- IQD 40MHz Temperature Compensated Crystal Oscillator HCMOS ±1 ppm Ceramic package LFPTXO000009
- IQD 40MHz Temperature Compensated Crystal Oscillator HCMOS 0.5 ppm Ceramic package LFTVXO009920
- RS PRO 10MHz Oscillator Clipped Sinewave ±1.5 ppm
- Abracon 32.768kHz Temperature Compensated Crystal Oscillator CMOS ±5.0 ppm Surface Mount ATXK-H14-D-32.768kHz-E50-T3
