IQD 40MHz Temperature Compensated Crystal Oscillator HCMOS 0.5 ppm Ceramic package LFTVXO009920

Subtotal (1 reel of 100 units)*

PHP305,655.00

(exc. VAT)

PHP342,334.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
100 +PHP3,056.55PHP305,655.00

*price indicative

RS Stock No.:
722-880
Mfr. Part No.:
LFTVXO009920
Manufacturer:
IQD
Find similar products by selecting one or more attributes.
Select all

Brand

IQD

Product Type

Temperature Compensated Crystal Oscillator

Output Frequency

40MHz

Frequency Stability

0.5 ppm

Load Capacitance

15pF

Packaging

Tape & Reel

Package Type

Ceramic package

Mount Type

Surface

Output Level

HCMOS

Maximum Supply Voltage

3.3V

Pin Count

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

5mm

Length

7mm

Series

CFPT-126

Standards/Approvals

RoHS

Height

2mm

COO (Country of Origin):
NZ
The IQD Surface mount voltage controlled temperature compensated oscillator is designed to deliver stable and accurate frequency control in Compact electronic systems, offering reliable performance across wide temperature conditions and supporting demanding timing applications.

Offers 10 MHz operating frequency

Supports storage temperature range from -55 to 125°C

Meets RoHS compliance

Meets REACH compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy