IQD 19.2MHz Temperature Compensated Crystal Oscillator Clipped Sinewave 0.28 ppm SMD LFTVXO075806

This image is representative of the product range

Subtotal (1 reel of 3000 units)*

PHP2,586,765.00

(exc. VAT)

PHP2,897,178.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
Per Reel*
3000 +PHP862.255PHP2,586,765.00

*price indicative

RS Stock No.:
722-935
Mfr. Part No.:
LFTVXO075806
Manufacturer:
IQD
Find similar products by selecting one or more attributes.
Select all

Brand

IQD

Product Type

Temperature Compensated Crystal Oscillator

Output Frequency

19.2MHz

Frequency Stability

0.28 ppm

Load Capacitance

15pF

Packaging

Tape & Reel

Package Type

SMD

Mount Type

Surface

Output Level

Clipped Sinewave

Maximum Supply Voltage

3.3V

Minimum Operating Temperature

-40°C

Pin Count

4

Maximum Operating Temperature

85°C

Height

900μm

Series

IQXT-220-2

Standards/Approvals

RoHS

Width

2.5mm

Length

3.2mm

COO (Country of Origin):
CN
The IQD Crystal oscillator is a reliable timing source for electronic systems, offering consistent frequency performance and wide storage tolerance.

Offers 10 MHz operating frequency

Supports storage temperature range from -55 to 125°C

Meets RoHS compliance

Meets REACH compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy