Bosch 1600 65 mm Tape Measure, Metric
- RS Stock No.:
- 674-169
- Mfr. Part No.:
- 1600A027PJ
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP1,265.58
(exc. VAT)
PHP1,417.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,265.58 |
*price indicative
- RS Stock No.:
- 674-169
- Mfr. Part No.:
- 1600A027PJ
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Tape Measure | |
| Length | 65mm | |
| Unit of Measure | Metric | |
| Blade Width | 19mm | |
| Open Case | No | |
| Series | 1600 | |
| Blade Colour | White | |
| Belt Clip | Yes | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Tape Measure | ||
Length 65mm | ||
Unit of Measure Metric | ||
Blade Width 19mm | ||
Open Case No | ||
Series 1600 | ||
Blade Colour White | ||
Belt Clip Yes | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch tape measure provides compact, metric measurement for general-purpose tasks, designed for everyday use where quick, accurate linear readings are required. It is supplied with a narrow measuring blade and a secure attachment for carrying, suitable for work environments that demand a compact, portable measuring tool.
19mm blade delivers clear metric graduations for precise reads
White blade improves contrast for easier measurement interpretation
Belt clip enables hands-free carry and quick access on site
CE approval confirms conformity with relevant regulatory standards
Related links
- Bosch 1600 90 mm Tape Measure, Metric
- Bosch 1600 90 mm Tape Measure Metric
- Linear Tools 60-950 mm 300 mm Tape Measure, Metric
- Linear Tools 940-2200 mm 700 mm Tape Measure, Metric
- Linear Tools 2190-3460 mm 1.1 m Tape Measure, Metric
- Bosch Bosch Professional Tape Measure Metric 5 m Tape Measure, Metric
- Facom 2 m Tape Measure, Metric
- SAM UA 3 m Tape Measure, Metric
