Bosch 1600 90 mm Tape Measure, Metric
- RS Stock No.:
- 673-231
- Mfr. Part No.:
- 1600A03318
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP2,458.56
(exc. VAT)
PHP2,753.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,458.56 |
*price indicative
- RS Stock No.:
- 673-231
- Mfr. Part No.:
- 1600A03318
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Tape Measure | |
| Unit of Measure | Metric | |
| Length | 90mm | |
| Blade Width | 22mm | |
| Open Case | No | |
| Series | 1600 | |
| Blade Colour | White | |
| Belt Clip | Yes | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Tape Measure | ||
Unit of Measure Metric | ||
Length 90mm | ||
Blade Width 22mm | ||
Open Case No | ||
Series 1600 | ||
Blade Colour White | ||
Belt Clip Yes | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch tape measure is a compact, hand-held measuring tool designed for metric measurement tasks in trade and DIY contexts. It features a short body suitable for confined spaces and carries industry conformity marking to indicate adherence to recognised standards.
Metric unit markings for direct metric readings
22mm wide blade for improved rigidity and visibility
White blade to enhance contrast with measurement graduations
Integrated belt clip for secure on-person carriage
Non-open case design for enclosed blade storage
Related links
- Bosch 1600 90 mm Tape Measure Metric
- Bosch 1600 65 mm Tape Measure, Metric
- Linear Tools 60-950 mm 300 mm Tape Measure, Metric
- Linear Tools 940-2200 mm 700 mm Tape Measure, Metric
- Linear Tools 2190-3460 mm 1.1 m Tape Measure, Metric
- Bosch Bosch Professional Tape Measure Metric 5 m Tape Measure, Metric
- Facom 2 m Tape Measure, Metric
- SAM UA 3 m Tape Measure, Metric
