Proteus Equipment Tact 1 m Guide, Millimetre
- RS Stock No.:
- 648-373
- Mfr. Part No.:
- TACTG1000
- Manufacturer:
- Proteus Equipment
Subtotal (1 unit)*
PHP4,842.54
(exc. VAT)
PHP5,423.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,842.54 |
*price indicative
- RS Stock No.:
- 648-373
- Mfr. Part No.:
- TACTG1000
- Manufacturer:
- Proteus Equipment
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Proteus Equipment | |
| Product Type | Guide | |
| Unit of Measure | Millimetre | |
| Length | 1m | |
| Series | Tact | |
| Select all | ||
|---|---|---|
Brand Proteus Equipment | ||
Product Type Guide | ||
Unit of Measure Millimetre | ||
Length 1m | ||
Series Tact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Proteus Equipment Slim Cutter Guide is a professional tool designed to help with precise cutting tasks. The guide has 1000mm size, and ensures accuracy and precision, allowing for clean and neat cuts.
Slim and easy to handle
Ideal for detailed work
Related links
- Proteus Equipment Tact 300 mm Guide, Metric
- Proteus Equipment Tact 600 mm Guide, Metric
- Proteus Equipment Metal Marker Kit
- Proteus Equipment 180 mm, File Handle Included
- Proteus Equipment Carbon Steel with 11 in blade
- Proteus Equipment Diamond Tipped Stainless Steel Scriber
- Proteus Equipment Polished Chrome Forged Steel Pin
- Proteus Equipment Sealant Gun Cartridges 310ml
