Proteus Equipment Tact 300 mm Guide, Metric

Subtotal (1 unit)*

PHP1,950.11

(exc. VAT)

PHP2,184.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,950.11

*price indicative

RS Stock No.:
648-105
Mfr. Part No.:
TACTG300
Manufacturer:
Proteus Equipment
Find similar products by selecting one or more attributes.
Select all

Brand

Proteus Equipment

Unit of Measure

Metric

Length

300mm

Product Type

Guide

Series

Tact

Case Material

Aluminium

RoHS Status: Exempt

COO (Country of Origin):
CH
The Proteus Equipment Slim Cutter Guide is a professional tool designed to help with precise cutting tasks. The guide has 300mm size, and ensures accuracy and precision, allowing for clean and neat cuts.

Slim and easy to handle

Ideal for detailed work

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy