Siemens 250A Tag Fuse NH1L 1.25kV, 169.7 mm
- RS Stock No.:
- 627-113
- Mfr. Part No.:
- 3NB1128-4KK11
- Manufacturer:
- Siemens
Subtotal (1 pack of 2 units)*
PHP205,951.94
(exc. VAT)
PHP230,666.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP205,951.94 | PHP102,975.97 |
*price indicative
- RS Stock No.:
- 627-113
- Mfr. Part No.:
- 3NB1128-4KK11
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 250A | |
| Product Type | Tag Fuse | |
| Fuse Size | NH1L | |
| Voltage | 1.25kV | |
| Standards/Approvals | EN 60269-1, IEC 60947-2 | |
| Fixing Centres | 169.7 mm | |
| Application Category | aR | |
| Tag Width | 25mm | |
| Fuse Speed | AR | |
| High Rupture Capacity | Yes | |
| Minimum Operating Temperature | -20°C | |
| Length | 201.5mm | |
| Maximum Operating Temperature | 50°C | |
| Width | 63mm | |
| Height | 52mm | |
| Series | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 250A | ||
Product Type Tag Fuse | ||
Fuse Size NH1L | ||
Voltage 1.25kV | ||
Standards/Approvals EN 60269-1, IEC 60947-2 | ||
Fixing Centres 169.7 mm | ||
Application Category aR | ||
Tag Width 25mm | ||
Fuse Speed AR | ||
High Rupture Capacity Yes | ||
Minimum Operating Temperature -20°C | ||
Length 201.5mm | ||
Maximum Operating Temperature 50°C | ||
Width 63mm | ||
Height 52mm | ||
Series SENTRON | ||
- COO (Country of Origin):
- GR
The Siemens fuse link designed for high-performance protection of semiconductor devices in power systems. With slotted blade contacts and NH1L format, it ensures fast fault interruption and reliable operation in demanding industrial environments.
With bolt-on links which is silver-plated
Mounting flexibility in any orientation preferably vertical
UKCA and CE approved
Related links
- Siemens 200A Tag Fuse NH1L 1.25kV, 169.7 mm
- Siemens 315A Tag Fuse NH2L 1.25kV, 169.7 mm
- Siemens 400A Tag Fuse NH2L 1.25kV, 169.7 mm
- Siemens 250A Slotted Tag Fuse NH3 mm 1.3kV, 210 mm
- Siemens 250A Tag Fuse 134 mm 1.1kV
- Siemens 250A Centred Tag Fuse NH1L 1kV
- Siemens 250A Tag Fuse 135 mm 600V
- Siemens 250A Tag Fuse 137 x 52 mm 1.25kV
