Siemens 20A Tag Fuse 88 mm, 71.2 mm
- RS Stock No.:
- 608-781
- Mfr. Part No.:
- 3NC1820-0MK
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
PHP9,205.63
(exc. VAT)
PHP10,310.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP9,205.63 | PHP3,068.543 |
*price indicative
- RS Stock No.:
- 608-781
- Mfr. Part No.:
- 3NC1820-0MK
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Tag Fuse | |
| Current Rating | 20A | |
| Fuse Size | 88 mm | |
| Fixing Centres | 71.2 mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Tag Fuse | ||
Current Rating 20A | ||
Fuse Size 88 mm | ||
Fixing Centres 71.2 mm | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for full-range protection of semiconductor devices in industrial systems. It features bolt-on links, supports a rated current of 20 A, and operates at up to 690 V AC or 440 V DC. With a gR characteristic, it offers dependable protection against both overloads and short circuits. This model is indicator-free, making it ideal for compact installations where visual status indication isn't required. It can be mounted in any orientation, preferably vertical, and is rated for ambient temperatures from –20 °C to +50 °C.
Optimised for enhanced energy efficiency during operation
Designed for seamless integration within complex systems
Features a compact form factor suitable for space constrained environments
Built to withstand harsh industrial conditions with robust materials
Incorporates user friendly design for straightforward installation
Provides excellent long term reliability with minimal maintenance requirements
Compatible with a wide range of accessories for customisation
Manufactured in line with rigorous quality standards
