Siemens 10A Tag Fuse 88 mm, 71.2 mm

Subtotal (1 pack of 3 units)*

PHP7,361.55

(exc. VAT)

PHP8,244.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP7,361.55PHP2,453.85

*price indicative

RS Stock No.:
608-751
Mfr. Part No.:
3NC1810-0MK
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

10A

Product Type

Tag Fuse

Fuse Size

88 mm

Fixing Centres

71.2 mm

COO (Country of Origin):
GR
The Siemens SITOR fuse link designed for full-range protection of semiconductor devices. It features bolt-on links, supports a rated current of 10 A, and operates at up to 690 V AC or 440 V DC. With a gR characteristic, it provides reliable protection against both overloads and short circuits. This compact model is indicator-free and ideal for space-constrained industrial applications.

Offers exceptional reliability under varying loads

Designed for easy installation and maintenance

Provides energy efficient operation to reduce costs

Compatible with a wide range of industrial applications

Built with high quality materials for long lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy