Siemens 125A Tag Fuse 79 mm 700V

Subtotal (1 pack of 3 units)*

PHP39,459.54

(exc. VAT)

PHP44,194.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP39,459.54PHP13,153.18

*price indicative

RS Stock No.:
608-722
Mfr. Part No.:
3NB1724-0KK10
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Tag Fuse

Current Rating

125A

Fuse Size

79 mm

Voltage

700V

Standards/Approvals

EN 60269-1

Fuse Speed

AR

Length

30mm

Overall Length

48mm

Width

60mm

Height

79mm

Series

3NB17

COO (Country of Origin):
GR
The Siemens SITOR fuse link designed for semiconductor protection. It features blade contacts and operates at 125 A, with voltage ratings of 440 V DC, 700 V VSI, and 500 V DC UL. This fuse link belongs to the LV HRC design, ensuring high reliability in demanding applications. It includes MBC 4xIn for secure mounting.

Designed for seamless integration into existing systems

Features a user friendly interface for straightforward operation

Compact design optimises space without sacrificing performance

Robust construction ensures durability in industrial environments

Energy efficient operation reduces operational costs

Versatile functionality caters to a range of applications

Comprehensive compatibility with various automation protocols

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy