Siemens 100A Tag Fuse 79 mm 700V

Subtotal (1 pack of 3 units)*

PHP39,459.54

(exc. VAT)

PHP44,194.68

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per Unit*
1 +PHP39,459.54PHP13,153.18

*price indicative

RS Stock No.:
608-692
Mfr. Part No.:
3NB1723-0KK10
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

100A

Product Type

Tag Fuse

Fuse Size

79 mm

Voltage

700V

Standards/Approvals

EN 60269-1

Fuse Speed

AR

Length

30mm

Overall Length

48mm

Height

79mm

Width

60mm

Series

3NB17

COO (Country of Origin):
GR
The Siemens SITOR fuse link designed for semiconductor protection. It features blade contacts and operates at 100 A, with voltage ratings of 440 V DC, 700 V VSI, and 500 V DC UL. This fuse link belongs to the LV HRC design, ensuring high reliability in demanding applications. Additionally, it includes MBC 4xIn for secure mounting.

Optimised for energy efficiency to reduce overall operational costs

Compact design allows for easy integration into existing systems

High quality materials ensure durability and long lasting performance

User friendly interface simplifies the installation process

Advanced technology minimises the risk of operational downtime

Versatile applications across various industries enhance functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy