Siemens 250A Tag Fuse, 119mm, 680V
- RS Stock No.:
- 608-713
- Mfr. Part No.:
- 3NC7327-2
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
PHP24,213.32
(exc. VAT)
PHP27,118.92
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP24,213.32 | PHP8,071.107 |
*price indicative
- RS Stock No.:
- 608-713
- Mfr. Part No.:
- 3NC7327-2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 250A | |
| Fuse Size | 119mm | |
| Voltage Rating | 680V | |
| Fuse Standard | CE, EAC, IEC 60947-2, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 250A | ||
Fuse Size 119mm | ||
Voltage Rating 680V | ||
Fuse Standard CE, EAC, IEC 60947-2, UKCA | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for semiconductor protection. It features female thread connections on both sides and operates at 250 A, with voltage ratings of 680 V AC and 440 V DC. This fuse link belongs to the LV HRC design, ensuring high reliability in demanding applications. It includes a front indicator for easy status monitoring.
Engineered for exceptional durability to withstand challenging environments
Offers seamless integration capabilities with existing systems
Maximises energy efficiency to support sustainable practices
Backed by comprehensive support and service from the manufacturer
Designed to enhance user safety with built in protective features
Provides reliable performance minimising downtime and maintenance needs
Offers seamless integration capabilities with existing systems
Maximises energy efficiency to support sustainable practices
Backed by comprehensive support and service from the manufacturer
Designed to enhance user safety with built in protective features
Provides reliable performance minimising downtime and maintenance needs
