Siemens 1.9kA Tag Fuse 252 x 72 mm 690V, 10 mm

Subtotal (1 unit)*

PHP200,481.66

(exc. VAT)

PHP224,539.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP200,481.66

*price indicative

RS Stock No.:
300-043
Mfr. Part No.:
3NB3362-1KK27
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Tag Fuse

Current Rating

1.9kA

Fuse Size

252 x 72 mm

Voltage

690V

Standards/Approvals

eClass, ETIM, CE, IEC 60947, UNSPSC, RoHS, WEEE, EAC, REACH, UKCA

Fixing Centres

10 mm

Application Category

Protection

Fuse Speed

GR

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Length

252mm

Overall Length

252mm

Width

72mm

Height

252mm

Series

3NB

COO (Country of Origin):
GR
The Siemens Fuse link with slotted blade contacts, suitable for 3 x NH3 size applications. It has a voltage rating of 690 V AC, operating class gR for both overload and short-circuit protection, and includes a front indicator for status visibility. Current rating (In) is unspecified.

EAC Certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy