Siemens 1.35kA Tag Fuse 162 x 72 mm 690V, 10 mm
- RS Stock No.:
- 299-765
- Mfr. Part No.:
- 3NB3354-1KK26
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP84,282.48
(exc. VAT)
PHP94,396.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP84,282.48 |
*price indicative
- RS Stock No.:
- 299-765
- Mfr. Part No.:
- 3NB3354-1KK26
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 1.35kA | |
| Product Type | Tag Fuse | |
| Fuse Size | 162 x 72 mm | |
| Voltage | 690V | |
| Standards/Approvals | IEC 60947, ETIM, WEEE, CE, eClass, EAC, REACH, UNSPSC, UKCA, RoHS | |
| Fixing Centres | 10 mm | |
| Application Category | Protection | |
| Fuse Speed | GR | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Length | 162mm | |
| Overall Length | 162mm | |
| Width | 72mm | |
| Height | 162mm | |
| Series | 3NB | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 1.35kA | ||
Product Type Tag Fuse | ||
Fuse Size 162 x 72 mm | ||
Voltage 690V | ||
Standards/Approvals IEC 60947, ETIM, WEEE, CE, eClass, EAC, REACH, UNSPSC, UKCA, RoHS | ||
Fixing Centres 10 mm | ||
Application Category Protection | ||
Fuse Speed GR | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Length 162mm | ||
Overall Length 162mm | ||
Width 72mm | ||
Height 162mm | ||
Series 3NB | ||
- COO (Country of Origin):
- GR
The Siemens Fuse link with slotted blade contacts, suitable for 2 x NH3 size applications. It has a voltage rating of 690 V AC, operating class gR for both overload and short-circuit protection, and includes a front indicator for status visibility. Current rating (In) is unspecified.
EAC Certified
Related links
- Siemens 1700A Tag Fuse 162 x 72 mm 690V, 10 mm
- Siemens 1600A Tag Fuse 162 x 72 mm 690V, 10 mm
- Siemens 1400A Tag Fuse 162 x 72 mm 690V, 10 mm
- Siemens 1700A Tag Fuse 252 x 72 mm 690V, 10 mm
- Siemens 1900A Tag Fuse 252 x 72 mm 690V, 10 mm
- Siemens 160A Tag Fuse 135 mm 690V, 10 mm
- ABB 315A Tag Fuse 150 x 50 x 72 mm 690V
- ABB 250A Tag Fuse 150 x 40 x 72 mm 690V
