Eaton 315A Tag Fuse 54 x 150 mm 400V

Subtotal (1 pack of 3 units)*

PHP3,917.90

(exc. VAT)

PHP4,388.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from April 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP3,917.90PHP1,305.967

*price indicative

RS Stock No.:
263-436
Mfr. Part No.:
315NHG03B-400
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Tag Fuse

Current Rating

315A

Fuse Size

54 x 150 mm

Voltage

400V

Standards/Approvals

CE marked, IEC 60269-2, RoHS Compliant, IEC 60269-1, DIN 43620

Application Category

Wind, Solar Applications, Utilities, Industrial

High Rupture Capacity

Yes

Length

150mm

Width

54mm

Height

71mm

Series

315NHG03B-400

COO (Country of Origin):
IN
The Eaton low voltage fuse-link is designed for industrial applications, boasting an impressive performance with a combination indicator and live gripping lugs. Crafted with a focus on safety, it adheres to IEC standards and guarantees reliable operation under various conditions. With a robust breaking capacity of 120 kA, it is ideal for environments where high-demand electrical systems operate. The fuse’s compact dimensions ensure it fits seamlessly into existing setups, offering significant flexibility. Enhanced by an innovative ceramic body, this fuse-link ensures durability and exceptional heat resistance, making it an optimal choice for modern electrical circuits. Its meticulous engineering caters to the needs of sectors such as utilities, solar, and wind, ensuring that users experience minimal disruptions while maintaining peak performance.

Designed with dual indicators for enhanced safety monitoring

Constructed with knife blade contacts for optimal connectivity

Offers robust breaking capacity for higher load requirements

Compact dimensions allow for easy integration into existing systems

RoHS compliant, ensuring adherence to environmental standards

Includes non-insulated metal gripping lugs for efficient conductivity

Operates effectively across a frequency range suited for diverse applications

Features a combination fuse status indicator for quick visual assessment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy