Eaton 630A NH Fuse 71 x 54 x 150 mm 400V ac

Subtotal (1 pack of 3 units)*

PHP6,504.80

(exc. VAT)

PHP7,285.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP6,504.80PHP2,168.267

*price indicative

RS Stock No.:
262-262
Mfr. Part No.:
630NHG2B-400 NH FUSE 630A 400V GG/GL SIZE 2
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

630A

Product Type

NH Fuse

Fuse Size

71 x 54 x 150 mm

Voltage

400V ac

Standards/Approvals

RoHS Compliant, DIN 43620, IEC 60269-1, CE marked, IEC 60269-2

Application Category

Wind, Solar Applications, Industrial, Utilities

High Rupture Capacity

Yes

Length

150mm

Width

54mm

Height

71mm

Series

NH FUSE 630A 400V GG/GL SIZE 2

RoHS Status: Exempt

COO (Country of Origin):
IN
The Eaton Bussmann series low voltage NH fuse is designed for enhanced electrical safety and reliability in a variety of applications. With its robust construction and superior performance capabilities, this fuse effectively safeguards against overcurrent situations while ensuring an optimal performance, especially in industrial settings. The NH fuse boasts a typical application in utilities, solar, and wind energy sectors, making it a versatile choice for modern electrical systems. It is crafted to meet rigorous standards and certifications, guaranteeing compliance with safety and efficiency regulations. The combination of innovative design and high breaking capacity positions this fuse as an essential component for any system requiring dependable overcurrent protection.

Designed for use in both industrial and energy sectors

Incorporates dual indicators for enhanced operational visibility

Features metal gripping lugs for secure connections

Provides a high breaking capacity for effective circuit protection

Manufactured with a ceramic body for durability and heat resistance

Utilises knife blade contacts for reliable electrical performance

Supports a wide range of rated voltage and current for flexibility

Meets RoHS and CE certification for environmental compliance

Compatible with multiple NH fuse bases for versatile installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy