Eaton 250A Tag Fuse 54 x 150 mm 400V

Subtotal (1 pack of 3 units)*

PHP3,712.62

(exc. VAT)

PHP4,158.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from May 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP3,712.62PHP1,237.54

*price indicative

RS Stock No.:
253-704
Mfr. Part No.:
250NHG03B-400 NH FUSE 250A 400V GG/GL SIZE 03
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Tag Fuse

Current Rating

250A

Fuse Size

54 x 150 mm

Voltage

400V

Standards/Approvals

RoHS, CE

Application Category

Wind, Solar Applications, Industrial, Utilities

Fuse Speed

gL

High Rupture Capacity

Yes

Overall Length

150mm

Length

150mm

Width

54mm

Height

71mm

Series

Bussmann

RoHS Status: Exempt

COO (Country of Origin):
IN

Eaton Tag Fuse, 250A Current Rating, 400V Voltage - 250NHG03B-400 NH FUSE 250A 400V GG/GL SIZE 03


This tag fuse is a high-capacity protective device designed for low-voltage power systems, providing overcurrent interruption in industrial and renewable-energy installations. It operates at a 400V rating and is intended for use where robust short-circuit performance and standardised NH cartridge integration are required.

Features and Benefits:


• 250A current rating for sustained load protection
• gL fuse speed for comprehensive line protection
• High rupture capacity to withstand severe fault currents
• 150mm overall length for standard NH mounting
• 54mm width to fit NH size 03 holders

Applications


• Suitable for wind turbine electrical protection panels
• Ideal for solar inverter and array protection circuits
• Used with industrial distribution switchgear
• Can be used for utilities power distribution feeders

What electrical standard of breaking capability does it provide?


It offers high rupture capacity suitable for interrupting substantial fault currents in distribution networks.

Which physical form factor does it adopt for system integration?


The device follows the NH cartridge format with size 03 dimensions for compatibility with corresponding holders and fuse bases.

How does the fuse speed affect protection behaviour?


The gL characteristic provides general-purpose, full-range protection, allowing both overload clearing and short-circuit interruption across conductors and equipment.

What approvals support its environmental and safety conformity?


It carries RoHS and CE approvals indicating compliance with restricted substances and applicable EU directives.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy