Eaton 100A NH Fuse 63 x 40 x 150 mm 400V ac

Subtotal (1 pack of 3 units)*

PHP2,419.19

(exc. VAT)

PHP2,709.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from April 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP2,419.19PHP806.397

*price indicative

RS Stock No.:
248-668
Mfr. Part No.:
100NHG02B-400 NH FUSE 100A 400V GG/GL SIZE 02
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

100A

Product Type

NH Fuse

Fuse Size

63 x 40 x 150 mm

Voltage

400V ac

Standards/Approvals

IEC 60269-2, DIN 43620, IEC 60269-1, RoHS, CE

Application Category

Wind, Utilities, Industrial, Solar Applications

High Rupture Capacity

Yes

Length

150mm

Height

63mm

Width

40mm

Series

100NHG02B-400 NH FUSE 100A 400V GG/GL SIZE 02

COO (Country of Origin):
IN
The Eaton Bussmann series low voltage NH fuse is engineered for exceptional performance and reliability in electrical systems. Designed specifically for industrial applications, this fuse provides robust protection for both cable and equipment, ensuring safety and efficiency in operations. With a reliable breaking capacity of 120 kA and compatibility with a variety of voltage types, it effectively safeguards your systems against overloads and short circuits. Its quad-style, knife-blade design enhances connectivity and stability, while the combination fuse status indicator offers immediate insights into operational readiness. Ideal for use in demanding environments, this fuse is a critical component for utilities, solar applications, and wind energy systems, making it an excellent choice for professionals seeking durable and effective electrical solutions.

Robust construction ensures long-lasting durability under extreme conditions

Compatible with a wide range of applications, making it versatile for different sectors

Combination fuse status indicator provides instant feedback on fuse condition

Designed for enhanced safety with insulated metal gripping lugs

Optimised for efficiency with low watt losses during operation

Meets stringent compliance standards including CE and RoHS certifications

Offers flexibility in installation with a straightforward connection process

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy