Eaton 16A NH Fuse 51 x 21 x 79 mm 400V ac
- RS Stock No.:
- 243-271
- Mfr. Part No.:
- 16NHG000B-400 NH FUSE 16A 400V GG/GL SIZE 000
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
PHP903.92
(exc. VAT)
PHP1,012.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from January 21, 2027
- Plus 4 unit(s) shipping from February 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP903.92 | PHP301.307 |
*price indicative
- RS Stock No.:
- 243-271
- Mfr. Part No.:
- 16NHG000B-400 NH FUSE 16A 400V GG/GL SIZE 000
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | NH Fuse | |
| Current Rating | 16A | |
| Fuse Size | 51 x 21 x 79 mm | |
| Voltage | 400V ac | |
| Standards/Approvals | RoHS Compliant, CE marked, IEC 60269-1, DIN 43620, IEC 60269-2 | |
| Application Category | Industrial, Wind, Utilities, Solar Applications | |
| High Rupture Capacity | Yes | |
| Length | 79mm | |
| Width | 21mm | |
| Height | 51mm | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type NH Fuse | ||
Current Rating 16A | ||
Fuse Size 51 x 21 x 79 mm | ||
Voltage 400V ac | ||
Standards/Approvals RoHS Compliant, CE marked, IEC 60269-1, DIN 43620, IEC 60269-2 | ||
Application Category Industrial, Wind, Utilities, Solar Applications | ||
High Rupture Capacity Yes | ||
Length 79mm | ||
Width 21mm | ||
Height 51mm | ||
Series Eaton Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton low voltage NH fuse combines reliability and versatility, making it an essential component for diverse industrial applications. Designed to handle a current rating of 16 A and a voltage of 400 V, this fuse ensures optimal performance in various settings, including for utilities, solar, and wind applications. The dual indicator functionality enhances visibility of fuse status, while the insulated metal gripping lugs provide secure connections. Crafted with a robust ceramic body and a square design featuring knife blade contacts, the fuse is engineered for both cable and equipment protection, meeting rigorous compliance standards such as RoHS and CE. This fuse not only guarantees safety with its impressive breaking capacity of 120 kA, but it is also designed to minimise watt losses, offering an efficient and durable solution for fuse-link needs.
Compact design ensures easy installation in limited spaces
Robust construction offers enhanced durability under demanding conditions
Dual indicator allows for real-time monitoring of fuse status
Complies with international safety standards for peace of mind
Widely applicable across various sectors including renewable energy
Minimal energy losses contribute to overall operational efficiency
Related links
- Eaton 16A NH Fuse 51 x 21 x 79 mm 400V ac
- Eaton 100A NH Fuse 51 x 21 x 79 mm 400V ac
- Eaton 10A NH Fuse 51 x 21 x 79 mm 400V ac
- Eaton 16A Tag Fuse 51 x 79 mm 690V
- Eaton 16A NH Fuse 51 x 21 x 79 mm 500V ac
- Eaton 16A NH Fuse 58 x 30 x 125 mm 500V ac
- Eaton 630A NH Fuse 71 x 54 x 150 mm 400V ac
- Eaton 100A NH Fuse 63 x 40 x 150 mm 400V ac
