40A NH Fuse, 1.9 x 1 x 2.13in, 600V ac
- RS Stock No.:
- 262-590
- Mfr. Part No.:
- TCF40RN
- Manufacturer:
- Eaton
Subtotal (1 pack of 12 units)*
PHP90,481.79
(exc. VAT)
PHP101,339.60
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP90,481.79 | PHP7,540.149 |
*price indicative
- RS Stock No.:
- 262-590
- Mfr. Part No.:
- TCF40RN
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 40A | |
| Fuse Size | 1.9 x 1 x 2.13in | |
| Voltage Rating | 600V ac | |
| Fuse Standard | CF | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 40A | ||
Fuse Size 1.9 x 1 x 2.13in | ||
Voltage Rating 600V ac | ||
Fuse Standard CF | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Fuse is a UL Class CF current-limiting, dual-element, time-delay branch circuit fuse with Class J electrical performance. This finger-safe fuse has a very compact, space-saving size and is easily applied using the CUBE Fuse holder. It has 10 seconds minimum operating time at 500% rated current.
Smallest installed footprint
Faster response to damaging faults helps reduce destructive thermal and magnetic forces
RoHS Compliant
CE Marked
Faster response to damaging faults helps reduce destructive thermal and magnetic forces
RoHS Compliant
CE Marked
