Eaton 40A NH Fuse 51 x 21 x 79 mm 690V ac

Subtotal (1 pack of 3 units)*

PHP2,097.55

(exc. VAT)

PHP2,349.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP2,097.55PHP699.183

*price indicative

RS Stock No.:
261-582
Mfr. Part No.:
40NHM000B-690 NH FUSE 40A 690V aM SIZE 000
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

40A

Product Type

NH Fuse

Fuse Size

51 x 21 x 79 mm

Voltage

690V ac

Standards/Approvals

CE, RoHS, IEC

Application Category

Industrial

High Rupture Capacity

Yes

Length

79mm

Width

21mm

Height

51mm

Series

40NHM000B-690 NH FUSE 40A 690V aM SIZE 000

RoHS Status: Exempt

COO (Country of Origin):
IN
The Eaton fuse link is designed to provide optimal protection and reliability for low voltage applications. The Eaton Bussmann series low voltage NH fuse combines advanced engineering with dual indicator functionality, ensuring seamless operation and monitoring. Built for robust performance, this model stands out in both industrial and commercial settings, with a compact size that facilitates easy integration into existing systems. Its ceramic body is not only durable but also contributes to a lightweight design, improving ease of installation. Additionally, the combination fuse status indicator enhances safety by visually confirming operational status, making it an ideal choice for maintenance and facility management teams. With a rated voltage of 690V and a breaking capacity of 120 kA, this fuse link represents the ideal solution for those requiring reliable circuit protection.

Compact design allows for versatile installation options

Ceramic body enhances durability and thermal performance

Designed for seamless operation with live gripping lugs

Combination fuse status indicator promotes enhanced monitoring

High breaking capacity ensures reliable protection against faults

Suitable for various industrial applications and equipment

Rated for both AC operation and switchgear protection

Supports a diverse range of fuse rail configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy