Eaton 32A Tag Fuse 31 x 131 mm 415V

Subtotal (1 pack of 10 units)*

PHP39,407.23

(exc. VAT)

PHP44,136.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from July 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP39,407.23PHP3,940.723

*price indicative

RS Stock No.:
262-192
Mfr. Part No.:
32MJ31-8
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

32A

Product Type

Tag Fuse

Fuse Size

31 x 131 mm

Voltage

415V

Standards/Approvals

RoHS, BS IEC 60269, CE, EAC

Application Category

Feeder Pillars

High Rupture Capacity

Yes

Length

31mm

Width

131mm

Height

41mm

Series

MJ31

COO (Country of Origin):
HU
The Eaton Bussmann series low voltage British standard fuse is meticulously designed to provide superior protection in diverse electrical applications. Featuring an amperage rating of 32A and a voltage rating of 415V AC, this fuse is ideal for feeder pillars, ensuring robust performance and reliability. With dimensions of 31 x 131 mm, it maintains a compact profile without compromising efficiency. The fuse's gU classification designates it as a reliable choice for utility and distribution protection, making it suitable for various commercial and industrial installations. Crafted with slotted tags for bolt-on connections, the fuse ensures a secure fit and optimal performance under load. Its exceptional breaking capacity of 80 kA is engineered to withstand significant electrical surges, ensuring enhanced safety. Compliant with relevant industry standards, this fuse not only meets but exceeds safety requirements, providing peace of mind in your electrical infrastructure.

Designed for superior protection in electrical applications

Compact dimensions allow for versatile installations

Secures connections with slotted tags for ease of use

Exceeds industry safety standards for enhanced reliability

Robust breaking capacity to handle electrical surges safely

Ideal for feeder pillars in both commercial and industrial settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy