Eaton 80A Tag Fuse 31 x 131 mm 415V, 92 mm

Subtotal (1 pack of 10 units)*

PHP39,030.88

(exc. VAT)

PHP43,714.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from May 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP39,030.88PHP3,903.088

*price indicative

RS Stock No.:
263-200
Mfr. Part No.:
80MJ31-7
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Tag Fuse

Current Rating

80A

Fuse Size

31 x 131 mm

Voltage

415V

Standards/Approvals

EAC, CE, BS IEC 60269, RoHS

Fixing Centres

92 mm

Application Category

Feeder Pillars

High Rupture Capacity

Yes

Length

131mm

Height

31mm

Width

31mm

Series

MJ31

COO (Country of Origin):
IN
The Eaton low voltage fuse is designed to provide reliable protection for a variety of applications within electrical installations. The fuse is engineered with precision, featuring a robust design that ensures excellent performance even in challenging conditions. Its compatibility with industry standards guarantees seamless integration into existing systems, while its compact dimensions allow for flexible installation options. This fuse's functionality is complemented by its exceptional breaking capacity, making it an ideal choice for feeder pillar applications. With a focus on safety and efficiency, this fuse not only meets but exceeds expectations in electrical protection, providing peace of mind for users.

Robust design ensures reliability under operational demands

Designed for fast and effortless installation in feeder pillars

Meets strict compliance standards for safety and performance

Exceptional breaking capacity enhances operational safety

Compact size provides flexible installation options without compromising performance

Integrated slotted tags allow for straightforward connectivity

Adheres to both RoHS and CE directives for sustainable practices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy