Eaton 125A Tag Fuse 31 x 131 mm 415V

Subtotal (1 pack of 10 units)*

PHP39,030.88

(exc. VAT)

PHP43,714.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from April 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP39,030.88PHP3,903.088

*price indicative

RS Stock No.:
246-288
Mfr. Part No.:
125MJ31-7
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Tag Fuse

Current Rating

125A

Fuse Size

31 x 131 mm

Voltage

415V

Standards/Approvals

BS, IEC 60269, CE, EAC, RoHS

Application Category

gU

Fuse Speed

gU

High Rupture Capacity

Yes

Length

160mm

Overall Length

160mm

Height

65mm

Width

140mm

Series

Bussmann

RoHS Status: Exempt

COO (Country of Origin):
IN

Eaton Tag Fuse, 125A Current Rating, 415V Voltage - 125MJ31-7


This tag fuse provides overcurrent protection for low-voltage distribution systems in industrial and commercial installations. Designed for use where time-delay protection and high interruption capability are required, it operates within three-phase supply environments up to medium-voltage distribution levels and is suited to panel-mounted applications in control and distribution equipment.

Features and Benefits:


• 125A rating delivers consistent overload protection and selectivity
• gU characteristic ensures both fusing and isolation in circuits
• High rupture capacity supports safe clearance of fault currents
• 415V voltage rating enables use on common three-phase supplies
• Conforms to IEC 60269 and BS standards for standardised interchangeability

Applications


• Suitable for protecting distribution feeders in switchboards
• Ideal for industrial motor-control and drive circuits
• Used with distribution blocks in process automation panels
• Can be used as a replacement for panel-mounted protective links

What physical form factor should installers expect for fitting?


The device is a tag-style fuse with a Compact tubular element designed for clip or holder mounting within fuse carriers, permitting straightforward removal and replacement.

Are there regulatory or material restrictions relevant to procurement?


It meets CE and RoHS requirements and includes approvals recognised for use in UK and Eurasian markets, supporting regulatory conformity for installations.

How does the product behave under fault conditions?


The component is engineered for Rapid interruption of high short-circuit currents, limiting downstream energy and protecting conductors and equipment during severe faults.

What overall envelope must be allowed for equipment layout?


The assembly has a defined overall length of 160mm and a profile height that accommodates common panel cut-outs and holder space requirements.

Which marking or classification indicates its application scope?


It is classified within the gU application category under IEC 60269, indicating suitability for general-purpose fuse positions in distribution systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy