Eaton 315A Tag Fuse 53 x 150 mm 500V
- RS Stock No.:
- 262-187
- Mfr. Part No.:
- 315NHG03BI NH FUSE 315A 500V GL/GG SIZE 03
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
PHP4,116.39
(exc. VAT)
PHP4,610.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP4,116.39 | PHP1,372.13 |
*price indicative
- RS Stock No.:
- 262-187
- Mfr. Part No.:
- 315NHG03BI NH FUSE 315A 500V GL/GG SIZE 03
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 315A | |
| Product Type | Tag Fuse | |
| Fuse Size | 53 x 150 mm | |
| Voltage | 500V | |
| Standards/Approvals | IEC 60269-2, DIN 43620, IEC 60269-1 | |
| Application Category | Wind, Solar Applications, Utilities, Industrial | |
| High Rupture Capacity | Yes | |
| Length | 150mm | |
| Width | 53mm | |
| Height | 70mm | |
| Series | 315NHG03BI NH FUSE 315A 500V GL/GG SIZE 03 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 315A | ||
Product Type Tag Fuse | ||
Fuse Size 53 x 150 mm | ||
Voltage 500V | ||
Standards/Approvals IEC 60269-2, DIN 43620, IEC 60269-1 | ||
Application Category Wind, Solar Applications, Utilities, Industrial | ||
High Rupture Capacity Yes | ||
Length 150mm | ||
Width 53mm | ||
Height 70mm | ||
Series 315NHG03BI NH FUSE 315A 500V GL/GG SIZE 03 | ||
- COO (Country of Origin):
- IN
The Eaton NH fuse 315A 500V GL/GG Size 03 is designed for superior performance in low voltage applications, ensuring safety and reliability. Engineered with insulated gripping lugs and a square body with knife blade contacts, this fuse-link adeptly meets the rigorous demands of modern electrical systems. Its robust breaking capacity of 120 kA guarantees protection against overloads and short circuits, while its compliance with various international standards such as IEC 60269-1 and VDE 0636-2 ensures it adheres to high safety regulations. Ideal for industrial applications, including utilities and renewable energy sectors, this fuse provides peace of mind when it comes to maintaining operational efficiency and equipment longevity.
Equipped with dual indicator for quick status checks
Insulated metal gripping lugs enhance safety during installation
Compact design allows for easy integration in various systems
Low power loss at rated current improves overall efficiency
Certified RoHS compliant, showcasing commitment to environmental safety
Designed for easy compatibility with microswitch BVL50, enhancing versatility
Square-body design optimises space without compromising performance
Suitable for both cable protection and equipment protection applications
Related links
- Eaton 250A Tag Fuse 53 x 150 mm 500V
- Eaton 355A Tag Fuse 53 x 150 mm 500V
- Eaton 315A Tag Fuse 71 x 150 mm 500V
- Eaton 400A Tag Fuse 54 x 150 mm 500V
- Eaton 355A NH Fuse 75 x 53 x 150 mm 500V ac
- Eaton 160A NH Fuse 58 x 30 x 135 mm 500V ac
- Eaton 40A NH Fuse 58 x 30 x 135 mm 500V ac
- Eaton 160A NH Fuse 63 x 40 x 150 mm 500V ac
