Eaton 400A Tag Fuse 54 x 150 mm 500V
- RS Stock No.:
- 261-576
- Mfr. Part No.:
- 400NHG03BI NH FUSE 400A 500V GL/GG SIZE 03
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
PHP4,116.39
(exc. VAT)
PHP4,610.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP4,116.39 | PHP1,372.13 |
*price indicative
- RS Stock No.:
- 261-576
- Mfr. Part No.:
- 400NHG03BI NH FUSE 400A 500V GL/GG SIZE 03
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Tag Fuse | |
| Current Rating | 400A | |
| Fuse Size | 54 x 150 mm | |
| Voltage | 500V | |
| Standards/Approvals | IEC 60269-1 IEC 60269-2 DIN 43620 | |
| Application Category | Wind, Industrial, Utilities, Solar Applications | |
| Fuse Speed | GG | |
| High Rupture Capacity | Yes | |
| Length | 150mm | |
| Overall Length | 150mm | |
| Width | 53mm | |
| Height | 75mm | |
| Series | Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Tag Fuse | ||
Current Rating 400A | ||
Fuse Size 54 x 150 mm | ||
Voltage 500V | ||
Standards/Approvals IEC 60269-1 IEC 60269-2 DIN 43620 | ||
Application Category Wind, Industrial, Utilities, Solar Applications | ||
Fuse Speed GG | ||
High Rupture Capacity Yes | ||
Length 150mm | ||
Overall Length 150mm | ||
Width 53mm | ||
Height 75mm | ||
Series Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Eaton Tag Fuse, 400A Current Rating, 500V Voltage - 400NHG03BI NH FUSE 400A 500V GL/GG SIZE 03
This tag fuse is a high-capacity protective device designed for industrial power distribution and renewable-energy systems. It provides overcurrent protection within medium-voltage circuits and is intended for use in environments where robust interruption capability and standardised NH sizing are required. The product suits installations demanding a balance between current handling and system protection.
Features and Benefits:
• 400A rating delivers secure circuit protection for heavy loads
• GG time-delay characteristic permits short-duration inrush currents
• 500V voltage capability supports medium-voltage distribution systems
• High rupture capacity enables safe fault interruption without damage
• NH03 form factor ensures compatibility with standard NH holders
• Conforms to IEC and DIN standards for interchangeable use
• GG time-delay characteristic permits short-duration inrush currents
• 500V voltage capability supports medium-voltage distribution systems
• High rupture capacity enables safe fault interruption without damage
• NH03 form factor ensures compatibility with standard NH holders
• Conforms to IEC and DIN standards for interchangeable use
Applications
• Suitable for wind-turbine electrical protection and monitoring systems
• Ideal for industrial motor feeders and control panels
• Used for solar-array combiner and inverter protection
• Can be used for utility distribution and switchgear circuits
• Used with protection units requiring NH size 03 fuses
• Ideal for industrial motor feeders and control panels
• Used for solar-array combiner and inverter protection
• Can be used for utility distribution and switchgear circuits
• Used with protection units requiring NH size 03 fuses
What kind of fault currents can it interrupt?
It is manufactured with high rupture capability to clear high fault currents typical in utility and industrial networks, preventing sustained arcing on interruption.
How does the GG characteristic affect protection of motors?
The GG time-delay behaviour allows transient motor start currents to pass without nuisance operation while still clearing sustained overloads.
Which standards ensure compatibility with existing NH fusegear?
It is designed to meet recognised IEC and DIN specifications for NH fuses, enabling interchangeability with compliant fuse holders.
What form factor does it use for panel mounting?
The fuse follows NH size 03 dimensional conventions for insertion into standard NH03 fuse bases.
Related links
- Eaton 400A NH Fuse 71 x 54 x 150 mm 500V ac
- Eaton 250A Tag Fuse 53 x 150 mm 500V
- Eaton 355A Tag Fuse 53 x 150 mm 500V
- Eaton 315A Tag Fuse 53 x 150 mm 500V
- Eaton 400A Tag Fuse 70 x 150 mm 500V
- Eaton 250A Tag Fuse 54 x 150 mm 400V
- Eaton 400A Tag Fuse 54 x 150 mm 400V
- Eaton 355A NH Fuse 75 x 53 x 150 mm 500V ac
