Eaton 35A Tag Fuse 71 x 150 mm 500V
- RS Stock No.:
- 261-563
- Mfr. Part No.:
- 35NHG000BI NH FUSE 35A 500V SIZE 000 GG IMGL
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
PHP1,108.69
(exc. VAT)
PHP1,241.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,108.69 | PHP369.563 |
*price indicative
- RS Stock No.:
- 261-563
- Mfr. Part No.:
- 35NHG000BI NH FUSE 35A 500V SIZE 000 GG IMGL
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Tag Fuse | |
| Current Rating | 35A | |
| Fuse Size | 71 x 150 mm | |
| Voltage | 500V | |
| Standards/Approvals | IEC 60269-1, DIN 43620, IEC 60269-2 | |
| Application Category | Wind, Industrial, Solar Applications, Utilities | |
| Fuse Speed | GG | |
| High Rupture Capacity | Yes | |
| Length | 79mm | |
| Overall Length | 79mm | |
| Height | 51mm | |
| Width | 21mm | |
| Series | Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Tag Fuse | ||
Current Rating 35A | ||
Fuse Size 71 x 150 mm | ||
Voltage 500V | ||
Standards/Approvals IEC 60269-1, DIN 43620, IEC 60269-2 | ||
Application Category Wind, Industrial, Solar Applications, Utilities | ||
Fuse Speed GG | ||
High Rupture Capacity Yes | ||
Length 79mm | ||
Overall Length 79mm | ||
Height 51mm | ||
Width 21mm | ||
Series Bussmann | ||
- COO (Country of Origin):
- IN
Eaton Tag Fuse, 35A Current Rating, 500V Voltage - 35NHG000BI NH FUSE 35A 500V SIZE 000 GG IMGL
This tag fuse is designed to protect electrical circuits in demanding utility and renewable-energy environments by interrupting overcurrent events. It operates at high voltage and is suitable for installations where clear, labelled fusing is required. The product meets recognised European and international standards for low-voltage protective devices and is intended for applications needing a compact, high-capacity protective element.
Features and Benefits:
• 35A current rating provides consistent overcurrent protection
• GG fuse speed gives high breaking capability for fault clearing
• 500V voltage rating supports medium-voltage system segments
• High rupture capacity limits energy transfer during faults
• NH000 size offers Compact installation in modular fuse holders
• Compliant with DIN 43620 for compatibility with standard NH bases
• GG fuse speed gives high breaking capability for fault clearing
• 500V voltage rating supports medium-voltage system segments
• High rupture capacity limits energy transfer during faults
• NH000 size offers Compact installation in modular fuse holders
• Compliant with DIN 43620 for compatibility with standard NH bases
Applications
• Suitable for wind turbine protection circuits
• Ideal for solar array string and combiner protection
• Used for protection in industrial motor control panels
• Can be used in utility distribution switchgear
• Ideal for solar array string and combiner protection
• Used for protection in industrial motor control panels
• Can be used in utility distribution switchgear
What standards ensure compatibility with NH fuse bases?
It conforms to DIN 43620 which defines mounting and dimensional compatibility with NH fuse holders used in distribution equipment.
How does the fuse handle high-energy faults?
The device has high rupture capacity which enables it to interrupt large fault currents without uncontrolled failure.
What performance classification indicates its time-current behaviour?
The GG speed rating denotes a general-purpose characteristic with high breaking capacity suited to varied fault conditions.
Are its approvals aligned with international protective device norms?
It meets IEC 60269-1 and IEC 60269-2 requirements, covering performance and testing criteria for low-voltage fuses.
What physical form factor is used for Compact installations?
The element is manufactured to the NH000 footprint to fit standard Compact fuse holders and panels.
