Eaton 20A Tag Fuse 27 x 80 mm 440V ac
- RS Stock No.:
- 260-717
- Mfr. Part No.:
- XS20
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
PHP26,039.61
(exc. VAT)
PHP29,164.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from June 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP26,039.61 | PHP2,603.961 |
*price indicative
- RS Stock No.:
- 260-717
- Mfr. Part No.:
- XS20
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Tag Fuse | |
| Fuse Size | 27 x 80 mm | |
| Standards/Approvals | BS88, CE Marked, EAC, IEC 60269, RoHS Compliant | |
| Application Category | General Industrial Application | |
| Fuse Speed | gL | |
| Tag Type | Offset Bladed | |
| Fuse Characteristics | gG/gL | |
| Overall Length | 80mm | |
| Length | 80mm | |
| Diameter | 27mm | |
| Height | 27mm | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Tag Fuse | ||
Fuse Size 27 x 80 mm | ||
Standards/Approvals BS88, CE Marked, EAC, IEC 60269, RoHS Compliant | ||
Application Category General Industrial Application | ||
Fuse Speed gL | ||
Tag Type Offset Bladed | ||
Fuse Characteristics gG/gL | ||
Overall Length 80mm | ||
Length 80mm | ||
Diameter 27mm | ||
Height 27mm | ||
Series Eaton Bussmann | ||
- COO (Country of Origin):
- HU
Eaton Tag Fuse, 20A Current Rating, 27x80mm Fuse Size - XS20
This tag fuse is a 20A protective device designed for general industrial electrical installations. It operates within low-voltage systems to interrupt fault currents and protect circuits and equipment. The product is built for use where an accessible, tag-style fuse is required and conforms to recognised international standards for compatibility with industrial fuse holders.
Features and Benefits:
• gG/gL characteristic provides broad-range fault protection
• 440V rating supports many three-phase distribution systems
• Offset bladed tag enables straightforward panel mounting
• BS88 and IEC 60269 compliance ensures standardised interchangeability
• RoHS-compliant construction minimises hazardous substances
• 440V rating supports many three-phase distribution systems
• Offset bladed tag enables straightforward panel mounting
• BS88 and IEC 60269 compliance ensures standardised interchangeability
• RoHS-compliant construction minimises hazardous substances
Applications
• Suitable for motor control protection in automated plants
• Ideal for distribution boards in manufacturing facilities
• Used with switchgear requiring tag-style fuses
• Can be used for protection of transformers and feeders
• Ideal for distribution boards in manufacturing facilities
• Used with switchgear requiring tag-style fuses
• Can be used for protection of transformers and feeders
What is the construction form factor for panel fitting?
It uses an offset bladed tag design that permits easy engagement with tag fuse holders and offers clear orientation during installation.
How does it perform during overload or short-circuit events?
The fuse employs a gG/gL element which clears both overloads and short-circuit faults within characteristic time–current behaviour to protect downstream equipment.
Which standards indicate its interchangeability and performance expectations?
It meets BS88 and IEC 60269, providing consistent dimensional and electrical characteristics for replacement and system design.
Is it suitable for regulatory markets outside the UK?
The product carries CE marking and EAC approval, indicating conformity with relevant regional requirements for electrical equipment.
What voltage environments is it rated for?
The fuse is specified for use up to 440V in industrial low-voltage systems.
Related links
- Eaton 80A Tag Fuse 27 x 80 mm 440V ac
- Eaton 100A Tag Fuse 27 x 80 mm 440V ac
- Eaton 16A Tag Fuse 27 x 80 mm 440V ac
- Eaton 100A Offset Tag Fuse 27 x 80 mm 440V ac
- Eaton 80A Offset Tag Fuse 27 x 80 mm 440V ac
- Eaton 125A Tag Fuse 27 x 80 mm 440V ac
- Eaton 32A Tag Fuse 27 x 80 mm 440V ac
- Eaton 50A Tag Fuse 27 x 80 mm 440V ac
