Eaton 16A Tag Fuse 27 x 80 mm 440V ac
- RS Stock No.:
- 263-426
- Mfr. Part No.:
- XS16
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
PHP21,614.11
(exc. VAT)
PHP24,207.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP21,614.11 | PHP2,161.411 |
*price indicative
- RS Stock No.:
- 263-426
- Mfr. Part No.:
- XS16
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Tag Fuse | |
| Fuse Size | 27 x 80 mm | |
| Standards/Approvals | EN IEC 6000:018, ANSIESD S0.0:01, RoHS, EN 60691:007 | |
| Application Category | General Industrial Application | |
| Tag Type | Offset Bladed | |
| Fuse Characteristics | gG/gL | |
| Length | 80mm | |
| Overall Length | 80mm | |
| Height | 27mm | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Tag Fuse | ||
Fuse Size 27 x 80 mm | ||
Standards/Approvals EN IEC 6000:018, ANSIESD S0.0:01, RoHS, EN 60691:007 | ||
Application Category General Industrial Application | ||
Tag Type Offset Bladed | ||
Fuse Characteristics gG/gL | ||
Length 80mm | ||
Overall Length 80mm | ||
Height 27mm | ||
Series Eaton Bussmann | ||
- COO (Country of Origin):
- HU
The Eaton low voltage British standard fuse is designed for optimal performance in various industrial applications. With a robust design, it efficiently handles up to 16A and operates at a voltage rating of 440V AC. The compact dimensions of 27 x 80 mm allow it to fit seamlessly into existing systems without the need for extensive modifications. Its engineering is tailored to provide reliability and safety, conforming to essential compliance standards that ensure peace of mind in demanding environments. Whether in machinery or critical installations, this fuse is built to uphold operational continuity while safeguarding valuable equipment.
Designed for general industrial applications, combining efficiency and safety
Built to comply with CE and BS88-2 certification standards
Compact size ensures compatibility with a variety of installations
Offers a breaking capacity of 80 kA, enhancing operational reliability
Utilises gG/gL classification for broad application versatility
Fitted with offset bladed tags for secure connections
Compatible with Safeclip SC125 fuse holder for easy integration
Related links
- Eaton 80A Tag Fuse 27 x 80 mm 440V ac
- Eaton 100A Tag Fuse 27 x 80 mm 440V ac
- Eaton 100A Offset Tag Fuse 27 x 80 mm 440V ac
- Eaton 80A Offset Tag Fuse 27 x 80 mm 440V ac
- Eaton 125A Tag Fuse 27 x 80 mm 440V ac
- Eaton 32A Tag Fuse 27 x 80 mm 440V ac
- Eaton 50A Tag Fuse 27 x 80 mm 440V ac
- Eaton 40A Tag Fuse 27 x 80 mm 440V ac
