Eaton 40A Tag Fuse 27 x 80 mm 440V ac
- RS Stock No.:
- 263-427
- Mfr. Part No.:
- XS40
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
PHP26,039.61
(exc. VAT)
PHP29,164.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP26,039.61 | PHP2,603.961 |
*price indicative
- RS Stock No.:
- 263-427
- Mfr. Part No.:
- XS40
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Tag Fuse | |
| Fuse Size | 27 x 80 mm | |
| Standards/Approvals | EN 60691:007, EN IEC 6000:018, ANSIESD S0.0:01, RoHS | |
| Application Category | General Industrial Application | |
| Fuse Characteristics | gG/gL | |
| Tag Type | Offset Bladed | |
| Overall Length | 80mm | |
| Length | 80mm | |
| Height | 27mm | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Tag Fuse | ||
Fuse Size 27 x 80 mm | ||
Standards/Approvals EN 60691:007, EN IEC 6000:018, ANSIESD S0.0:01, RoHS | ||
Application Category General Industrial Application | ||
Fuse Characteristics gG/gL | ||
Tag Type Offset Bladed | ||
Overall Length 80mm | ||
Length 80mm | ||
Height 27mm | ||
Series Eaton Bussmann | ||
- COO (Country of Origin):
- HU
The Eaton Bussmann series low voltage british standard fuse is designed to provide reliable overcurrent protection for a wide range of industrial applications. With its robust construction, it delivers exceptional performance at an amperage rating of 40A and a voltage rating of 440V AC. This fuse is ideal for ensuring equipment safety and compliance with industry standards, making it a vital component in your electrical systems. The XS40 boasts a compact size, ensuring easy installation while maintaining efficiency in operation. Certified for quality assurance, it meets various compliance standards, including CE Marking and RoHS compliance. This fuse not only offers peace of mind through its impressive breaking capacity but also enhances the durability and reliability of connected devices, pivotal in high-demand environments.
Designed for general industrial applications
CE marked and RoHS compliant, ensuring adherence to current regulations
Offers a high breaking capacity of 80 kA for superior safety
Compact dimensions allow for flexible installation in constrained spaces
Offset bladed tags provide secure and reliable connectivity
Compatible with Safeclip fuse holder SC125 for hassle-free integration
Meets IEC 60269 standards for enhanced peace of mind in operation
Related links
- Eaton 80A Tag Fuse 27 x 80 mm 440V ac
- Eaton 100A Offset Tag Fuse 27 x 80 mm 440V ac
- Eaton 125A Tag Fuse 27 x 80 mm 440V ac
- Eaton 16A Tag Fuse 27 x 80 mm 440V ac
- Eaton 32A Tag Fuse 27 x 80 mm 440V ac
- Eaton 50A Tag Fuse 27 x 80 mm 440V ac
- Eaton 80A Offset Tag Fuse 27 x 80 mm 440V ac
- Eaton 100A Tag Fuse 27 x 80 mm 440V ac
