Eaton 100A Tag Fuse 58 x 79 mm 690V

Subtotal (1 pack of 3 units)*

PHP2,692.92

(exc. VAT)

PHP3,016.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from May 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP2,692.92PHP897.64

*price indicative

RS Stock No.:
248-672
Mfr. Part No.:
100NHM00B-690
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Tag Fuse

Current Rating

100A

Fuse Size

58 x 79 mm

Voltage

690V

Standards/Approvals

IEC 60269-1, IEC 60269-2, DIN 43620

Application Category

Industrial

Fuse Speed

AM

High Rupture Capacity

Yes

Length

79mm

Overall Length

79mm

Height

58mm

Width

30mm

Series

Bussmann

COO (Country of Origin):
IN

Eaton Tag Fuse, 100A Current Rating, 690V Voltage - 100NHM00B-690


This tag fuse provides overcurrent protection for industrial electrical systems, designed for use in three-phase and other high-voltage installations up to 690 V. It serves as a replaceable protective link that limits fault current and protects downstream equipment in automation, electrical distribution and control panels.

Features and Benefits:


• Rated for 100A to protect circuits from sustained overloads
• AM speed characteristic for combined motor and load protection
• High rupture capacity to interrupt large fault currents safely
• Complies with IEC 60269 standards for consistent performance
• 30mm width for compatibility with DIN 43620 mounting

Applications


• Suitable for protecting motor control circuits in automation panels
• Used for safeguarding distribution feeders in industrial plants
• Ideal for replacement of worn fuses in switchgear assemblies
• Used with control gear complying with IEC 60269-2 requirements

What mounting form factor does it follow for panel replacement?


It uses a tag-style format compatible with DIN 43620 pattern holders and 30mm-wide fuse clips for straightforward swap-out in existing panels.

How does the AM speed affect motor protection duties?


The AM characteristic provides limited time-delay behaviour to tolerate temporary motor inrush while clearing sustained overloads before thermal damage occurs.

Can it be applied in high-voltage panels and what voltage rating applies?


Yes, it is suitable for use in panels rated up to 690V for industrial distribution and control applications.

What physical characteristics influence handling during replacement?


The Compact profile with a height of 58mm and length of 79mm allows confined-space access and standard tag-fuse grip during removal and installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy