Eaton 125A NH Fuse 58 x 30 x 79 mm 690V ac

Subtotal (1 pack of 3 units)*

PHP1,567.15

(exc. VAT)

PHP1,755.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP1,567.15PHP522.383

*price indicative

RS Stock No.:
246-289
Mfr. Part No.:
125NHG00B-690
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

NH Fuse

Current Rating

125A

Fuse Size

58 x 30 x 79 mm

Voltage

690V ac

Standards/Approvals

IEC 60269-1, IEC 60269-2, CE, DIN 43620, RoHS

Application Category

Utilities, Solar Applications, Wind, Industrial

High Rupture Capacity

Yes

Length

79mm

Height

58mm

Width

30mm

Series

125NH

COO (Country of Origin):
IN
The Eaton low voltage NH fuse from Eaton is designed to provide robust protection for electrical systems, ensuring safety and reliability in industrial applications. With a combination fuse status indicator and a breaking capacity of 120 kA, it guarantees optimal performance under demanding conditions. The square-body design features knife blade contacts that facilitate secure connectivity, while the live gripping lug enhances ease of installation. This product is CE marked and RoHS compliant, underscoring its commitment to safety and environmental standards. Its versatile application makes it suitable for use in utilities, solar, and wind energy sectors. Overall, The Eaton Bussmann series NH fuse is a dependable choice for professionals looking to safeguard their electrical infrastructure with advanced technology.

Live gripping lug enables straightforward installation and maintenance

Combination fuse status indicator provides clear operational feedback

Square body design ensures compatibility with various installations

Constructed with silver plated copper for superior conductivity

Versatile applications in industrial and renewable energy sectors

Compliant with IEC and DIN standards for reliability and safety

Enhanced break capacity to handle significant power demands

Insulated metal gripping lugs available for additional safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy