Eaton 125A Tag Fuse 40 x 135 mm 500V
- RS Stock No.:
- 244-284
- Mfr. Part No.:
- 125NHG1B
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
PHP2,142.00
(exc. VAT)
PHP2,399.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,142.00 | PHP714.00 |
*price indicative
- RS Stock No.:
- 244-284
- Mfr. Part No.:
- 125NHG1B
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 125A | |
| Product Type | Tag Fuse | |
| Fuse Size | 40 x 135 mm | |
| Voltage | 500V | |
| Standards/Approvals | IEC 60269-1, DIN 43620, IEC 60269-2 | |
| Application Category | Wind, Utilities, Solar Applications, Industrial | |
| Fuse Speed | gL | |
| High Rupture Capacity | Yes | |
| Overall Length | 135mm | |
| Length | 135mm | |
| Width | 40mm | |
| Height | 63mm | |
| Series | Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 125A | ||
Product Type Tag Fuse | ||
Fuse Size 40 x 135 mm | ||
Voltage 500V | ||
Standards/Approvals IEC 60269-1, DIN 43620, IEC 60269-2 | ||
Application Category Wind, Utilities, Solar Applications, Industrial | ||
Fuse Speed gL | ||
High Rupture Capacity Yes | ||
Overall Length 135mm | ||
Length 135mm | ||
Width 40mm | ||
Height 63mm | ||
Series Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Eaton Tag Fuse, 125A Current Rating, 500V Voltage - 125NHG1B
This tag fuse provides overcurrent protection for industrial and renewable energy installations, designed for use in systems requiring a high-capacity cartridge fuse. It operates at up to 500V and is intended for applications where a high rupturing capability and fast disconnection are required to protect downstream equipment.
Features and Benefits:
• 125A rating delivers clear current-limiting performance
• gL characteristic enables Rapid interruption of overloads
• High rupture capacity prevents catastrophic failure under fault
• 500V voltage rating supports medium-voltage system use
• Conforms to recognised standards for consistent application
• gL characteristic enables Rapid interruption of overloads
• High rupture capacity prevents catastrophic failure under fault
• 500V voltage rating supports medium-voltage system use
• Conforms to recognised standards for consistent application
Applications
• Suitable for protecting inverter inputs in solar arrays
• Ideal for turbine control circuits in wind installations
• Used for distribution protection in utility substations
• Can be used in industrial power distribution panels
• Ideal for turbine control circuits in wind installations
• Used for distribution protection in utility substations
• Can be used in industrial power distribution panels
What physical format does it use for mounting and replacement?
It is supplied as a cylindrical cartridge-style fuse sized to industry dimensions for insertion into compatible holders.
Which standards indicate its suitability for international installations?
It meets established IEC and DIN specifications that define performance and interchangeability for cartridge fuses.
How does its speed rating affect system protection?
The high-speed gL behaviour ensures Rapid clearing of overloads, reducing thermal and mechanical stress on connected equipment.
What characteristic ensures it can handle severe fault conditions?
The device is specified with a high rupture capacity to contain and interrupt large fault currents safely.
In what environments is its current and voltage combination typically used?
The 125A/500V combination is commonly deployed where robust protection is needed in medium-voltage industrial and renewable energy systems.
