Eaton 80A Tag Fuse 40 x 135 mm 500V

Subtotal (1 pack of 3 units)*

PHP4,646.79

(exc. VAT)

PHP5,204.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP4,646.79PHP1,548.93

*price indicative

RS Stock No.:
262-345
Mfr. Part No.:
80NHM1B
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

80A

Product Type

Tag Fuse

Fuse Size

40 x 135 mm

Voltage

500V

Standards/Approvals

IEC 60269-2, DIN 43620, IEC 60269-1

Application Category

Industrial

Fuse Speed

AM

High Rupture Capacity

Yes

Length

135mm

Height

63mm

Width

40mm

Series

Eaton Bussmann

RoHS Status: Exempt

COO (Country of Origin):
IN
The Eaton low voltage NH fuse link is specifically designed for reliable performance in various electrical applications. Engineered with quality in mind, it features dual indicators and live gripping lugs that ensure a heightened sense of safety and ease of use. The robust square-body construction accommodates knife blade contacts, providing durability and a consistent electrical connection. With its impressive breaking capacity and compliance with international standards, this fuse link serves as a dependable component for protecting electrical circuits, making it an indispensable part of modern electrical systems. Recognised for its efficiency in managing current loads, it is suitable for a range of industrial settings and applications, aligning seamlessly with the demands of contemporary energy management systems.

Dual indicator system enhances operational visibility

Square body design facilitates easy integration into existing systems

High breaking capacity protects against overloads effectively

Live gripping lugs ensure a secure connection during operation

Compliant with IEC standards for assured safety and reliability

Suitable for various NH fuse bases, enhancing versatility

Compact dimensions save valuable installation space

Constructed with premium materials for longevity in harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy