Eaton 125A Tag Fuse 30 x 135 mm 400V
- RS Stock No.:
- 244-282
- Mfr. Part No.:
- 125NHG01BI-400
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
PHP2,227.56
(exc. VAT)
PHP2,494.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from May 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,227.56 | PHP742.52 |
*price indicative
- RS Stock No.:
- 244-282
- Mfr. Part No.:
- 125NHG01BI-400
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 125A | |
| Product Type | Tag Fuse | |
| Fuse Size | 30 x 135 mm | |
| Voltage | 400V | |
| Standards/Approvals | RoHS Compliant, CE marked, IEC 60269-2, DIN 43620, IEC 60269-1 | |
| Application Category | Industrial, Solar Applications, Utilities, Wind | |
| Fuse Speed | gL | |
| High Rupture Capacity | Yes | |
| Overall Length | 135mm | |
| Length | 135mm | |
| Height | 58mm | |
| Width | 30mm | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 125A | ||
Product Type Tag Fuse | ||
Fuse Size 30 x 135 mm | ||
Voltage 400V | ||
Standards/Approvals RoHS Compliant, CE marked, IEC 60269-2, DIN 43620, IEC 60269-1 | ||
Application Category Industrial, Solar Applications, Utilities, Wind | ||
Fuse Speed gL | ||
High Rupture Capacity Yes | ||
Overall Length 135mm | ||
Length 135mm | ||
Height 58mm | ||
Width 30mm | ||
Series Eaton Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Eaton Tag Fuse, 125A Current Rating, 400V Voltage - 125NHG01BI-400
This tag fuse provides overcurrent protection for industrial electrical systems and renewable-energy installations. It is designed for use in distribution networks where clear identification and secure fuse mounting are required, supporting medium-voltage circuit protection in varied operational settings.
Features and Benefits:
• 400V rated voltage supports common distribution voltages
• gL speed characteristic enables Rapid fault clearing
• High rupture capacity limits arc energy during faults
• 125A current rating matches typical feeder protection needs
• RoHS-compliant construction reduces hazardous substances risk
• gL speed characteristic enables Rapid fault clearing
• High rupture capacity limits arc energy during faults
• 125A current rating matches typical feeder protection needs
• RoHS-compliant construction reduces hazardous substances risk
Applications
• Suitable for protection of solar-array strings and inverters
• Ideal for feeders in wind-energy power systems
• Used with utility distribution equipment and substations
• Can be used for industrial motor and control-panel protection
• Ideal for feeders in wind-energy power systems
• Used with utility distribution equipment and substations
• Can be used for industrial motor and control-panel protection
What physical form factor does it use for panel mounting?
It is built in the 30x135mm cylindrical tag-fuse format allowing insertion into corresponding fuse-holders and clips.
Which standards ensure compatibility with international installations?
It conforms to IEC 60269-1 and IEC 60269-2 specifications and meets DIN 43620 dimensional requirements for tag fuses.
How does the product perform under short-circuit conditions?
The design provides a high rupture capacity to interrupt elevated fault currents safely without catastrophic failure.
Are there specific environments where it is commonly selected?
It is frequently selected where compact, labelled fuse protection is needed across industrial, solar, wind and utility applications.
Related links
- Eaton 100A Tag Fuse 30 x 135 mm 400V
- Eaton 125A NH Fuse 58 x 30 x 135 mm 400V ac
- Eaton 125A NH Fuse 58 x 30 x 135 mm 500V ac
- Eaton 63A NH Fuse 58 x 30 x 135 mm 400V ac
- Eaton 40A NH Fuse 58 x 30 x 135 mm 400V ac
- Eaton 35A NH Fuse 58 x 30 x 135 mm 400V ac
- Eaton 160A NH Fuse 58 x 30 x 135 mm 400V ac
- Eaton 50A NH Fuse 58 x 30 x 135 mm 400V ac
